Aratas G3VM Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.90

(exc. VAT)

€18.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€14.90
10 - 49€14.00
50 - 99€12.40
100 - 249€11.81
250 +€10.80

*price indicative

Packaging Options:
RS Stock No.:
237-9921
Distrelec Article No.:
302-80-379
Mfr. Part No.:
G3VM-61QV2H(TR05)
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Solid State Relay

Maximum Load Current

1A

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

60V

Series

G3VM

Terminal Type

PCB Terminal

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Off State Leakage Current

1μA

Capacitance

80pF

Output Type

MOSFET

COO (Country of Origin):
JP
The Omron World's smallest class S-VSON(L) package MOSFET relay with current limiting internal resistor on the input side. These MOSFET relays offer great I/O isolation due to its operational principle. It turns the voltage into the light and transfers by the light signal, Therefore input and output are isolated. The standard models offer 2,500 Vrms between input and output. Superior 5,000 VAC products are also available. 3,750 VAC products have also been added to the SOP package series. As MOSFET Relays do not have mechanical contacts, by using a MOSFET instead of an electromechanical relay, it is possible to eliminate switching noise in your applications. Comparing with the triac, MOS FET greatly reduces the dead zone. The input waveform of micro analog signal does not suffer distortion as it does with a triac and is basically converted into output waveform without distortion.

Ultra small size and weight

Low driving current

Long operating life

Small leakage current

Excellent shock resistance

High-speed switching

Related links