Panasonic AQ-3 Series Solid State Relay, 3 A Load, PCB Mount, 250 Vrms Load, 32V Control

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-4149
Mfr. Part No.:
AQ3A2-ZT4/32VDC
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

3A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

250Vrms

Minimum Load Voltage

75Vrms

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

AQ-3

Terminal Type

Solder Pin

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Width

10mm

Height

25mm

Length

33mm

Output Type

Phototriac

COO (Country of Origin):
JP
The Panasonic AQ series of solid state relays, this relay is rated for 3 A and load voltage of 75 to 250 Vrms. This is a zero-crossing AC type device. The rated control voltage for this relay is 4 to 32 Vdc.

Vertical types with SIL terminal arrangement

Built-in snubber circuit prevents malfunction due to noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy