Panasonic AQ-J Series Solid State Relay, 900 mA Load, Plug-in Mount, 264 Vrms Load, 28V Control
- RS Stock No.:
- 247-4190
- Mfr. Part No.:
- AQJ116V
- Manufacturer:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-4190
- Mfr. Part No.:
- AQJ116V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 900mA | |
| Product Type | Solid State Relay | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 264Vrms | |
| Minimum Load Voltage | 75Vrms | |
| Maximum Control Voltage | 28V | |
| Minimum Control Voltage | 18V | |
| Series | AQ-J | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Relay Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 38mm | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Height | 30mm | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 900mA | ||
Product Type Solid State Relay | ||
Mount Type Plug-in | ||
Maximum Load Voltage 264Vrms | ||
Minimum Load Voltage 75Vrms | ||
Maximum Control Voltage 28V | ||
Minimum Control Voltage 18V | ||
Series AQ-J | ||
Terminal Type Quick Connect | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Relay Switching | ||
Maximum Operating Temperature 80°C | ||
Length 38mm | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
Height 30mm | ||
Output Type Triac | ||
- COO (Country of Origin):
- JP
The Panasonic AQJ series of solid state relays, the output of this relay is 10 A, and 75 to 264 Vrms. This relay has tab terminals and it is a zero-cross version. The control voltage is 18 to 28 Vdc.
Built in varistor for excellent surge absorption
Reverse input connection prevention function
Related links
- Panasonic AQ-J Series Solid State Relay Plug-in Mount 28V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Crydom SSC Series Solid State Relay Panel Mount 28V Control
- TE Connectivity 8-161776 Series Relay Screw Mount 28V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
