Panasonic AQV Series Solid State Relay, 500 mA Load, Surface Mount, 60 V dc Load
- RS Stock No.:
- 247-4195
- Mfr. Part No.:
- AQV112KLA
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 100 more to save €13.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€235.35
(exc. VAT)
€289.50
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €4.707 | €235.35 | - |
| 100 - 200 | €4.576 | €228.80 | €13.10 |
| 250 - 450 | €4.452 | €222.60 | €63.75 |
| 500 + | €4.335 | €216.75 | €186.00 |
*price indicative
- RS Stock No.:
- 247-4195
- Mfr. Part No.:
- AQV112KLA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 500mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V dc | |
| Series | AQV | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 10nA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 500mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V dc | ||
Series AQV | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 10nA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay with contact arrangement of 1 form A, it is rated for load current of 500 mA, and load voltage of 60 V. This device comes in a 6-pin DIL surface mount package design, and it comes in a tube packaging.
Protects Circuit from excess current
No need for fuses, poly switches, or other protectors
Related links
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic AQV Series Solid State Relay Surface Mount, 1000 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 1500 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
