Panasonic AQY Series Solid State Relay, 150 mA Load, Surface Mount, 60 V ac/dc Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.77

(exc. VAT)

€19.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 47 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.77
10 - 49€15.13
50 - 99€13.87
100 - 499€13.56
500 +€12.92

*price indicative

Packaging Options:
RS Stock No.:
250-8763
Distrelec Article No.:
304-00-317
Mfr. Part No.:
AQY4C2P1X
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

150mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V ac/dc

Series

AQY

Terminal Type

Through Hole

Contact Configuration

NC

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Capacitance

1.2pF

Off State Leakage Current

10nA

Output Type

MOSFET

COO (Country of Origin):
JP
The Panasonics PhotoMos semiconductor relay offers a super small, ultra-miniature TSON package type using capacitive isolation technology, an oscillation circuit, and a built-in capacitor coupled isolation driver IC. It can be used in applications such as measuring equipment's like IC tester, probe cards, board tester and other testing equipment, security equipment, wearable device, voltage operating equipment application for requiring low electricity consumption.

Low current consumption of 0.04 mA

Input current for energy savings and increased drivability

High temperature performance at 105°C maximum

Voltage driving type is 3 V to 5 V

Closed contact arrangement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy