RS PRO Solid State Relay, 40 A Load, Panel Mount, Surface Mount Mount, 280 Vrms Load, 32V dc Control
- RS Stock No.:
- 253-7278
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€39.94
(exc. VAT)
€49.13
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 06 January 2027
- Plus 20 unit(s) shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.94 |
*price indicative
- RS Stock No.:
- 253-7278
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 40A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel Mount, Surface Mount | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 40A | ||
Product Type Solid State Relay | ||
Mount Type Panel Mount, Surface Mount | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Contact Configuration SPST | ||
Switching Function Zero Cross | ||
Output Type Triac | ||
- COO (Country of Origin):
- IN
RS PRO Solid-State Relays - Triac Output
From the trusted brand RS PRO comes a range of solid-state relays designed to provide the very best performance via a Triac output switching element. These bidirectional devices are capable of controlling AC power by switching both halves of the AC waveform. They can switch AC loads, such as heaters, lamps, motors, and other devices that require precise control of power levels.
Why would you choose a Triac Solid-State Relay?
Solid-State Relays are panel mount/surface mount relays, widely used in industrial switching applications such as control of heaters, motors, solenoid, lighting, and microcontroller-based systems. SSR switching is preferred due to high reliability and long life and in electrically harsh environment. Ratings are offered starting from 10 Amps to 40 Amps for 240- and 440-volts applications.
Features and Benefits
Specifications
Applications
Related links
- RS PRO Solid State Relay Panel Mount 280 Vrms Load, 32V dc Control
- RS PRO Solid State Relay Panel Mount 280 Vrms Load, 32V dc Control
- RS PRO Solid State Relay Panel Mount 280 Vrms Load, 32V dc Control
- RS PRO Solid State Relay Panel Mount 600 Vrms Load, 32V dc Control
- Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
