RS PRO Solid State Relay, 40 A Load, Panel Mount, 600 Vrms Load, 32V dc Control
- RS Stock No.:
- 253-7292
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€78.55
(exc. VAT)
€96.62
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.55 |
*price indicative
- RS Stock No.:
- 253-7292
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | RS PRO | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 62368-1, IEC 62314 | |
| Length | 57.75mm | |
| Height | 46.6mm | |
| Width | 36.5mm | |
| Off State Leakage Current | 5mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type Panel | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series RS PRO | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 62368-1, IEC 62314 | ||
Length 57.75mm | ||
Height 46.6mm | ||
Width 36.5mm | ||
Off State Leakage Current 5mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- IN
RS PRO Solid-State Relays - SCR Output
RS PRO is proud to introduce a high-performing range of solid-state relays with SCR outputs. SCR stand for silicon-controlled rectifier. During application, the device detects the input signal and generates a gate voltage to trigger the SCR which starts the current flow through the output circuit.
These SCR solid-state relays switch high-power loads rapidly and reliably without any mechanical wear or arc formation. They can handle high voltages and currents, making them suitable for industrial and power control applications.
Why Would You Choose an SCR Solid-State Relay?
Additionally, SCR solid-state relays offer other benefits such as silent operation, high switching speeds, and improved efficiency. They are less prone to electromagnetic interference and have better resistance to shock and vibration compared to electromechanical relays.
Features and Benefits
Specifications
Applications
Related links
- RS PRO Solid State Relay Panel Mount 600 Vrms Load, 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 600 Vrms Load, 32V dc Control
- RS PRO Solid State Relay Surface Mount 32V Control
- RS PRO Solid State Relay Surface Mount 32V Control
- Crydom GNR Series Solid State Relay Panel Mount 32V dc Control
