RS PRO Solid State Relay, 50 A Load, Panel Mount, 480 Vrms Load, 32V dc Control
- RS Stock No.:
- 253-7296
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€84.63
(exc. VAT)
€104.09
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.63 |
*price indicative
- RS Stock No.:
- 253-7296
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | RS PRO | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 36.5mm | |
| Height | 46.6mm | |
| Length | 57.75mm | |
| Standards/Approvals | IEC 62368-1, IEC 62314 | |
| Off State Leakage Current | 5mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 480Vrms | ||
Minimum Load Voltage 48Vrms | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series RS PRO | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Width 36.5mm | ||
Height 46.6mm | ||
Length 57.75mm | ||
Standards/Approvals IEC 62368-1, IEC 62314 | ||
Off State Leakage Current 5mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- IN
RS PRO Solid-State Relays - SCR Output
RS PRO is proud to introduce a high-performing range of solid-state relays with SCR outputs. SCR stand for silicon-controlled rectifier. During application, the device detects the input signal and generates a gate voltage to trigger the SCR which starts the current flow through the output circuit.
These SCR solid-state relays switch high-power loads rapidly and reliably without any mechanical wear or arc formation. They can handle high voltages and currents, making them suitable for industrial and power control applications.
Why Would You Choose an SCR Solid-State Relay?
Additionally, SCR solid-state relays offer other benefits such as silent operation, high switching speeds, and improved efficiency. They are less prone to electromagnetic interference and have better resistance to shock and vibration compared to electromechanical relays.
Features and Benefits
Specifications
Applications
Related links
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 480 Vrms Load, 32V dc Control
- RS PRO Solid State Relay Panel Mount 480 Vrms Load, 32V dc Control
