RS PRO 001 SJDA Series Solid State Relay, 50 A Load, Panel Mount, 480 Vrms Load, 32V dc Control
- RS Stock No.:
- 253-7304
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€222.65
(exc. VAT)
€273.86
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.65 |
*price indicative
- RS Stock No.:
- 253-7304
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V | |
| Series | 001 SJDA | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 480Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V | ||
Series 001 SJDA | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- IN
RS PRO Three-Phase Solid-State Relay
Use these three-phase solid state relay devices from RS PRO to control three-phase electrical power systems. A three-phase SSR consists of multiple solid-state switching elements arranged in a configuration that can handle three-phase AC power. During applications, when the control circuit receives the appropriate control signals, it triggers the corresponding switching elements in each phase. This allows the three-phase power to flow through or be interrupted based on the control input.
Why Would You Choose These Solid-State Relays?
RS PRO SSR relays are widely used in industrial switching applications such as control of heaters, motors, solenoids, lighting, and microcontroller-based systems. SSR switching is preferred due to its high reliability and long life in an electrically harsh environment. Ratings are offered starting from 10 A, 25 A, 40 A, and 50 A for 480 V and 600 V applications.
Features and Benefits
Specifications
Applications
Related links
- RS PRO Solid State Relay Panel Mount 480 V rms Load
- RS PRO Solid State Relay Panel Mount 480 V rms Load, 32 V dc Control
- RS PRO Solid State Relay Panel Mount 480 V rms Load, 32 Vdc Control
- RS PRO Solid State Relay Panel Mount 600 V rms Load
- RS PRO Solid State Relay Panel Mount 480 V rms Load
- RS PRO Solid State Relay Panel Mount 480 V rms Load
- RS PRO Solid State Relay Panel Mount 480 V rms Load
- RS PRO Solid State Relay Panel Mount 480 V rms Load
