RS PRO Solid State Relay, 50 A Load, Surface Mount, 480 Vrms Load, 32V Control
- RS Stock No.:
- 253-7308
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-7308
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3V | |
| Series | RS PRO | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 62368-1, IEC 62314 | |
| Height | 73.5mm | |
| Length | 105mm | |
| Width | 37mm | |
| Output Type | SCR | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3V | ||
Series RS PRO | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 62368-1, IEC 62314 | ||
Height 73.5mm | ||
Length 105mm | ||
Width 37mm | ||
Output Type SCR | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- IN
RS PRO Three-Phase Solid-State Relay
Use these three-phase solid state relay devices from RS PRO to control three-phase electrical power systems. A three-phase SSR consists of multiple solid-state switching elements arranged in a configuration that can handle three-phase AC power. During applications, when the control circuit receives the appropriate control signals, it triggers the corresponding switching elements in each phase. This allows the three-phase power to flow through or be interrupted based on the control input.
Why Would You Choose These Solid-State Relays?
RS PRO SSR relays are widely used in industrial switching applications such as control of heaters, motors, solenoids, lighting, and microcontroller-based systems. SSR switching is preferred due to its high reliability and long life in an electrically harsh environment. Ratings are offered starting from 10 A, 25 A, 40 A, and 50 A for 480 V and 600 V applications.
Features and Benefits
Specifications
Applications
Related links
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 480 Vrms Load, 32V dc Control
- RS PRO Solid State Relay Panel Mount 480 Vrms Load, 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
