Pyro Controle 0 Series Solid State Relay, 50 A rms Load, Panel Mount, 1200 V Load
- RS Stock No.:
- 254-5617
- Mfr. Part No.:
- P01661115
- Manufacturer:
- Pyro Controle
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-5617
- Mfr. Part No.:
- P01661115
- Manufacturer:
- Pyro Controle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyro Controle | |
| Maximum Load Current | 50 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 1200 V | |
| Minimum Load Voltage | 48 V | |
| Range | THYRITOP 101 | |
| Minimum Load Current | 0.3 A rms | |
| Contact Configuration | SPST | |
| Output Device | Triac | |
| Series | 0 | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Maximum Load Current 50 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 1200 V | ||
Minimum Load Voltage 48 V | ||
Range THYRITOP 101 | ||
Minimum Load Current 0.3 A rms | ||
Contact Configuration SPST | ||
Output Device Triac | ||
Series 0 | ||
- COO (Country of Origin):
- IT
The Pyro Controle THYRIOP 101 single phase static relay is widely used in industries. The relay is activated when the voltage falls to zero and deactivates when the current falls to zero. It is designed for use in applications involving high transients.
DC or AC logic control
Single-phase
For resistive loads
Related links
- Pyro Controle 0 Series Solid State Relay Panel Mount, 1200 V Load
- Pyro Controle 0 Series Solid State Relay Panel Mount, 1200 V Load
- Pyro Controle 0 Series Solid State Relay Panel Mount, 1200 V Load
- Crouzet GNRD-0 Series Solid State Relay DIN Rail Mount, 36 Vrms Load
- Sensata Crydom Solid State Relay Panel Mount 280 V rms Control
- Carlo Gavazzi Solid State Relay Panel Mount 32 V Control
- Carlo Gavazzi Solid State Relay Panel Mount 32 V Control
- Carlo Gavazzi Solid State Relay Panel Mount 32 V Control
