Crouzet GNRD-0 Series Solid State Relay, 6 A Load, DIN Rail Mount, 36 Vrms Load, 20V Control
- RS Stock No.:
- 254-8484
- Distrelec Article No.:
- 303-10-493
- Mfr. Part No.:
- GNRD06CDL
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€286.32
(exc. VAT)
€352.17
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.32 |
*price indicative
- RS Stock No.:
- 254-8484
- Distrelec Article No.:
- 303-10-493
- Mfr. Part No.:
- GNRD06CDL
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 6A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 36Vrms | |
| Minimum Load Voltage | 7Vrms | |
| Minimum Control Voltage | 7V | |
| Maximum Control Voltage | 20V | |
| Series | GNRD-0 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 200μA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 6A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 36Vrms | ||
Minimum Load Voltage 7Vrms | ||
Minimum Control Voltage 7V | ||
Maximum Control Voltage 20V | ||
Series GNRD-0 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 200μA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
The Crouzet GNRD Series is a Solid State Relays that is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
DC switching
CE and UKCA recognized
Used for frequent start, stop, reversing operation of DC motors
Related links
- Crouzet GND Board Series Solid State Relay PCB Mount 10V Control
- Crouzet GND Board Series Solid State Relay PCB Mount 30V Control
- Crouzet GNRD MINI Series Solid State Relay DIN Rail Mount 240V Control
- Crouzet GNRD MINI Series Solid State Relay DIN Rail Mount 30V Control
- Crouzet GN Series Solid State Relay Panel Mount 36V Control
- Crouzet GN4 Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
- Crouzet GN Series Solid State Relay Panel Mount 32V Control
