Better World
Schneider Electric Harmony Relay Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac/dc Load, 32V dc Control
- RS Stock No.:
- 256-4786
- Mfr. Part No.:
- SSD1A320M7C3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€67.75
(exc. VAT)
€83.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.75 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-4786
- Mfr. Part No.:
- SSD1A320M7C3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac/dc | |
| Minimum Load Voltage | 90V ac/dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V | |
| Series | Harmony Relay | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61373:Class B:Category 1, IEC 60947-4-3, IEC 62314, IEC 60950-1, CSA C22.2 No 14-13, UL 508 | |
| Width | 22.5 mm | |
| Height | 91.9mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac/dc | ||
Minimum Load Voltage 90V ac/dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V | ||
Series Harmony Relay | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61373:Class B:Category 1, IEC 60947-4-3, IEC 62314, IEC 60950-1, CSA C22.2 No 14-13, UL 508 | ||
Width 22.5 mm | ||
Height 91.9mm | ||
Better World Product Yes | ||
- COO (Country of Origin):
- MX
The Schneider Electric harmony solid state relay has 20 A rated current, 90 to 280 V AC/DC input voltage and 48 to 600 V AC output voltage with single phase, also has zero voltage switching output mode.
DIN rail mount
47 to 440 Hz operating frequency
IP20 degree of protection
Uninterrupted rated duty
Related links
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount, 280 V ac/dc Load
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount, 280 V ac/dc Load
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount, 280 V ac/dc Load
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount, 280 V ac/dc Load
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 140 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 265 V ac Control
