Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, DIN Rail Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 922-1899
- Mfr. Part No.:
- SSM1A112BDR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€54.75
(exc. VAT)
€67.34
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.75 |
*price indicative
- RS Stock No.:
- 922-1899
- Mfr. Part No.:
- SSM1A112BDR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 12A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Random | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Height | 87.7mm | |
| Length | 18.3mm | |
| Width | 83.69mm | |
| Capacitance | 10pF | |
| Off State Leakage Current | 100μA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Solid State Relay | ||
Maximum Load Current 12A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Random | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Height 87.7mm | ||
Length 18.3mm | ||
Width 83.69mm | ||
Capacitance 10pF | ||
Off State Leakage Current 100μA | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
Schneider Electric SSM1A112BDR
This Harmony SSM solid state modular DIN rail single-phase relay is rated 12A, is controlled with a 4V to 32V DC input, has a rated load voltage of 24V to 280V AC with random voltage switching, ideal for inductive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Related links
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
