Schneider Electric Harmony Relay Series Solid State Relay, 60 A Load, DIN Rail Mount, 280 V ac/dc Load, 32V dc Control
- RS Stock No.:
- 256-4812
- Mfr. Part No.:
- SSD1A360M7C3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€119.88
(exc. VAT)
€147.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.88 |
*price indicative
- RS Stock No.:
- 256-4812
- Mfr. Part No.:
- SSD1A360M7C3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 60A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 280V ac/dc | |
| Minimum Load Voltage | 90V ac/dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V | |
| Series | Harmony Relay | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 61373:Class B:Category 1, IEC 60947-4-3, IEC 62314, IEC 60950-1, CSA C22.2 No 14-13, UL 508 | |
| Height | 111.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 60A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 280V ac/dc | ||
Minimum Load Voltage 90V ac/dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V | ||
Series Harmony Relay | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Width 45mm | ||
Standards/Approvals IEC 61373:Class B:Category 1, IEC 60947-4-3, IEC 62314, IEC 60950-1, CSA C22.2 No 14-13, UL 508 | ||
Height 111.5mm | ||
- COO (Country of Origin):
- MX
The Schneider Electric harmony solid state relay has 60 A rated current, 90 to 280 V AC/DC input voltage and 48 to 600 V AC output voltage with single phase, also has zero voltage switching output mode.
DIN rail mount
47 to 440 Hz operating frequency
IP20 degree of protection
Uninterrupted rated duty
Related links
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
