Better World
Schneider Electric Harmony Relay Series Solid State Relay, 60 A Load, DIN Rail Mount, 280 V ac/dc Load
- RS Stock No.:
- 256-4814
- Mfr. Part No.:
- SSD1A360M7RC3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€122.16
(exc. VAT)
€150.26
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.16 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-4814
- Mfr. Part No.:
- SSD1A360M7RC3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 60 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 280 V ac/dc | |
| Minimum Load Voltage | 90 V ac/dc | |
| Switching Type | Random Switching | |
| Minimum Load Current | 0.15 A | |
| Series | Harmony Relay | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 60 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 280 V ac/dc | ||
Minimum Load Voltage 90 V ac/dc | ||
Switching Type Random Switching | ||
Minimum Load Current 0.15 A | ||
Series Harmony Relay | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- MX
The Schneider Electric harmony solid state relay has 60 A rated current, 90 to 280 V AC/DC input voltage and 48 to 600 V AC output voltage with single phase, also has random voltage switching output mode.
DIN rail mount
47 to 440 Hz operating frequency
IP20 degree of protection
Uninterrupted rated duty
47 to 440 Hz operating frequency
IP20 degree of protection
Uninterrupted rated duty
Related links
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount, 280 V ac/dc Load
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount, 280 V ac/dc Load
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount, 280 V ac/dc Load
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount, 280 V ac/dc Load
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 265 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 140 V ac Control
