Siemens 3RF2 Series Solid State Relay, 70 A Load, Chassis Mount, 230 V Load, 600V Control
- RS Stock No.:
- 266-9449
- Mfr. Part No.:
- 3RF2170-1AA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€65.52
(exc. VAT)
€80.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.52 |
*price indicative
- RS Stock No.:
- 266-9449
- Mfr. Part No.:
- 3RF2170-1AA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 70A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 230V | |
| Minimum Load Voltage | 24V | |
| Minimum Control Voltage | 15V | |
| Maximum Control Voltage | 600V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| Width | 22.5mm | |
| Standards/Approvals | UL 508, EN 61346-2, IEC 60068-2-27, IEC 60529, IEC 61000-4-4, IEC 81346-2 | |
| Length | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 70A | ||
Mount Type Chassis | ||
Maximum Load Voltage 230V | ||
Minimum Load Voltage 24V | ||
Minimum Control Voltage 15V | ||
Maximum Control Voltage 600V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
Width 22.5mm | ||
Standards/Approvals UL 508, EN 61346-2, IEC 60068-2-27, IEC 60529, IEC 61000-4-4, IEC 81346-2 | ||
Length 31.5mm | ||
- COO (Country of Origin):
- DE
The Siemens semiconductor relay is 1-phase relay, the overall width is 22.5 mm, its rated current value is 50 A.
Zero point switching function
Screw fix fastening
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 600V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
