Crouzet GN Series Solid State Relay, 50 A Load, Heatsink Mount, 660 V ac Load, 260V ac Control
- RS Stock No.:
- 282-4604
- Distrelec Article No.:
- 301-84-981
- Mfr. Part No.:
- 84137321N
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€83.24
(exc. VAT)
€102.39
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.24 |
*price indicative
- RS Stock No.:
- 282-4604
- Distrelec Article No.:
- 301-84-981
- Mfr. Part No.:
- 84137321N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Heatsink | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 90V ac | |
| Series | GN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN61000-4-4, IEC 60068-2-27, ES16951, IEC 60068-2-6, UL94 V-0, REG 10102, VDE, IEC/EN61000-4-5 | |
| Off State Leakage Current | 5mA | |
| Capacitance | 0.8pF | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Heatsink | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 90V ac | ||
Series GN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN61000-4-4, IEC 60068-2-27, ES16951, IEC 60068-2-6, UL94 V-0, REG 10102, VDE, IEC/EN61000-4-5 | ||
Off State Leakage Current 5mA | ||
Capacitance 0.8pF | ||
Output Type AC | ||
- COO (Country of Origin):
- FR
The Crouzet solid state relays are available in panel mount, DIN rail mount and PCB mount, with a wide range that can handle from 4 amps to 125 amps/660 VAC. Switching options include zero cross, random, or special zero cross - meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product.
Long life expectancy
Easy to install
Robust and multipurpose
Integrated IP20 touch-safe removable covers
Related links
- Crouzet GN Series Solid State Relay Heatsink Mount 265V ac Control
- Crouzet GN Series Solid State Relay Heatsink Mount 265V ac Control
- Crouzet GN Series Solid State Relay Heatsink Mount 36V ac Control
- Crouzet GN Series Solid State Relay Heatsink Mount 265V ac Control
- Crouzet GN Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GN Series Solid State Relay Heatsink Mount 260V ac/dc Control
- Crouzet GN Series Solid State Relay Heatsink Mount 260V ac/dc Control
- Crouzet GN Series Solid State Relay Panel Mount 260V ac Control
