Crydom GN Series Solid State Relay, 10 A Load, Panel Mount, 200 V Load, 32V dc Control
- RS Stock No.:
- 284-2150
- Distrelec Article No.:
- 137-45-007
- Mfr. Part No.:
- 84134850
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€118.88
(exc. VAT)
€146.22
(inc. VAT)
Last RS stock
- Final 26 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €118.88 |
| 5 - 9 | €112.94 |
| 10 - 24 | €106.99 |
| 25 - 49 | €101.05 |
| 50 + | €95.11 |
*price indicative
- RS Stock No.:
- 284-2150
- Distrelec Article No.:
- 137-45-007
- Mfr. Part No.:
- 84134850
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 200V | |
| Minimum Load Voltage | 1V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3.5V dc | |
| Series | GN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL Approved, RoHS, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, CLRuS, CE, CE Compliant to EN60950-1 | |
| Length | 44.5mm | |
| Width | 22.6mm | |
| Height | 58.8mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 200V | ||
Minimum Load Voltage 1V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3.5V dc | ||
Series GN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL Approved, RoHS, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, CLRuS, CE, CE Compliant to EN60950-1 | ||
Length 44.5mm | ||
Width 22.6mm | ||
Height 58.8mm | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mArms | ||
- COO (Country of Origin):
- MX
The Sensate / Crydom SSR relay is offered with or without an IP20 touch-safe cover, providing flexibility in usage. It features an LED input status indicator for easy monitoring. Additionally, it is UL approved and CE compliant to EN60950-1 standards, ensuring safety and regulatory compliance.
Improved SEMS screw and washer
Redesigned housing with anti-rotation barriers
Related links
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
