Crouzet GN Series Solid State Relay, 50 A Load, Panel Mount, 500 V ac Load, 32V dc Control
- RS Stock No.:
- 284-6753
- Distrelec Article No.:
- 301-84-994
- Mfr. Part No.:
- 84138120N
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€80.23
(exc. VAT)
€98.68
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.23 |
*price indicative
- RS Stock No.:
- 284-6753
- Distrelec Article No.:
- 301-84-994
- Mfr. Part No.:
- 84138120N
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 500V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 28mm | |
| Length | 59.4mm | |
| Height | 44.5mm | |
| Standards/Approvals | IEC/EN61000-4-4, IEC/EN61000-4-5, IEC 60068-2-6, IEC 60068-2-27 | |
| Output Type | AC | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 500V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 28mm | ||
Length 59.4mm | ||
Height 44.5mm | ||
Standards/Approvals IEC/EN61000-4-4, IEC/EN61000-4-5, IEC 60068-2-6, IEC 60068-2-27 | ||
Output Type AC | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Panel Mount
Included GN+ Layout
Related links
- Crouzet GN Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GN Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 260V ac Control
- Crouzet GN Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Heatsink Mount 32V dc Control
- Crouzet GN Series Solid State Relay Heatsink Mount 260V ac/dc Control
