Crydom 1-DC Series Solid State Relay, 7 A Load, Panel Mount, 500 V Load, 32V Control
- RS Stock No.:
- 291-2595
- Mfr. Part No.:
- D5D07
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€107.22
(exc. VAT)
€131.88
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €107.22 | - |
| 5 - 9 | €101.86 | 4% |
| 10 - 24 | €96.52 | 9% |
| 25 - 49 | €91.13 | 15% |
| 50 + | €85.77 | 20% |
*price indicative
- RS Stock No.:
- 291-2595
- Mfr. Part No.:
- D5D07
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 7A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 500V | |
| Minimum Load Voltage | 400V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3.5V dc | |
| Series | 1-DC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 22.6mm | |
| Standards/Approvals | UR, CSA, RoHS | |
| Height | 23mm | |
| Length | 45.7mm | |
| Off State Leakage Current | 100μA | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 7A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 500V | ||
Minimum Load Voltage 400V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3.5V dc | ||
Series 1-DC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Width 22.6mm | ||
Standards/Approvals UR, CSA, RoHS | ||
Height 23mm | ||
Length 45.7mm | ||
Off State Leakage Current 100μA | ||
Capacitance 8pF | ||
Output Type SCR | ||


Sensata | Crydom Solid-State Relay, 8pF I/O Capacitance, Aluminium Baseplate Material - 1-DC Series - D5D07
Looking for a reliable switching solution for your low-power DC loads? Make the change to this solid-state relay from Sensata | Crydom. It opens and closes your circuit based on control signals sent to its sensor, eliminating the need for manual operation. This unit's self-extinguishing housing is a safe bet for volatile settings, as it stops burning in 10 seconds or less in the event of a fire. Screw terminals make it a cinch to connect wires without the need for special tools. The device stands strong in the face of vibration thanks to integrated anti-rotation barriers. You'll find relays like this used in industrial automation.
Features & Benefits
• Safe for use in harsh environments, thanks to its broad operating temperature range between -20°C and +80°C
• MTBF of more than 21 million hours at +40°C for long-term performance
• Current rating of 7A for use in light-duty applications
• Epoxy-free design reduces the risk of deformation due to expansion and contraction during operation
How do I mount this SSR?
The unit is designed for direct surface mounting on your panel to make installation a snap.
Related links
- Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Crydom 1-DC Series Solid State Relay Surface Mount 32V Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Crydom 1-DC Series Solid State Relay Surface Mount 32V Control
- Crydom 1-DC Series Solid State Relay Surface Mount 32V Control
- Crydom 1-DCL Series Solid State Relay Panel Mount 32V Control
