Crydom CMR60 Series Solid State Relay, 35 A Load, Panel Mount, 660 V Load, 32V Control

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
291-3065
Mfr. Part No.:
CMRD6035
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

35A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

660V

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4V dc

Series

CMR60

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Switching

Maximum Operating Temperature

80°C

Width

22mm

Height

76.2mm

Length

109mm

Standards/Approvals

CE, RoHS

Capacitance

8pF

Output Type

SCR

Off State Leakage Current

1mArms

COO (Country of Origin):
MX

Sensata | Crydom Solid-State Relay, SCR Output, 35A Rated Load Current - CMR60 Series - CMRD6035


Looking for a switching device that's ready to jump into action? Use this Sensata | Crydom solid-state relay. Thanks to its maximum turn-on and turn-off time of only half a cycle, you can rely on it to open or close a circuit in a jiffy. The unit is a quiet operator, as it's a zero-cross switching type that turns on with minimal noise when the voltage is near zero. Its cage terminals make wiring simple and speedy. This relay is just the thing for controlling devices such as regulators, motors and lighting systems.

Features & Benefits


• Green LED status indicator for quick and convenient visual monitoring

• Thermally conductive epoxy encapsulation for efficient heat dissipation

• Suitable for use in demanding operating conditions, thanks to its wide operating temperature range between -40°C and +80°C

Does this relay have moving parts?


No. As this is a solid-state component, it works without moving parts. This means it doesn't wear out as quickly as an electromechanical relay, so you can rely on it for long-term circuit control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy