Crydom CKRD Series Solid State Relay, 10 A Load, DIN Rail Mount, 530 V ac Load, 32V Control

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
361-7831
Mfr. Part No.:
CKRD4810
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

DIN Rail

Maximum Load Voltage

530V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

CKRD

Terminal Type

Screw

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

81.3mm

Standards/Approvals

RoHS

Width

22.5mm

Height

88.9mm

Capacitance

8pF

Off State Leakage Current

10mA

Output Type

SCR

COO (Country of Origin):
MX

DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output


24 to 530Vac switching

Box clamp terminals

Ready to mount and use

Industry standard 22.5mm narrow profile

Operating Temperature Range -30 to +80°C

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

UL; CSA; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy