Aratas G3 Series Solid State Relay, 90 A Load, PCB Mount, 264 V ac Load, 5V dc Control
- RS Stock No.:
- 365-0620
- Mfr. Part No.:
- G3DZ-2R6PL DC5
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 5 more to save €3.75
View bulk pricing optionsSubtotal (1 unit)*
€23.02
(exc. VAT)
€28.31
(inc. VAT)
Last RS stock
- Plus 39 unit(s) shipping from 16 November 2026
- Final 5 unit(s) shipping from 18 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.02 | - |
| 5 - 9 | €22.27 | €3.75 |
| 10 + | €21.38 | €16.40 |
*price indicative
- RS Stock No.:
- 365-0620
- Mfr. Part No.:
- G3DZ-2R6PL DC5
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264V ac | |
| Minimum Load Voltage | 20V dc | |
| Minimum Control Voltage | 0V dc | |
| Maximum Control Voltage | 5V dc | |
| Series | G3 | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPNO | |
| On State Resistance | 2.4Ω | |
| Switching Function | Signal switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Height | 12.5mm | |
| Length | 17.5mm | |
| Width | 6.5mm | |
| Off State Leakage Current | 10μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 264V ac | ||
Minimum Load Voltage 20V dc | ||
Minimum Control Voltage 0V dc | ||
Maximum Control Voltage 5V dc | ||
Series G3 | ||
Terminal Type Through Hole | ||
Contact Configuration SPNO | ||
On State Resistance 2.4Ω | ||
Switching Function Signal switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Height 12.5mm | ||
Length 17.5mm | ||
Width 6.5mm | ||
Off State Leakage Current 10μA | ||
Output Type MOSFET | ||
Omron G3DZ-2R6PL-DC5 MOFSET PCB Mount Power Solid State Relay.
The G3DZ solid State relay is the same size as the G6D with a 0.6 A maximum AC/DC current.;• Switching 0.6 A at 240 V ac or 100 V dc.
• 10μA maximum current leakage (between open terminals).
• With an input resistor
• Overvoltage absorption circuit (AC/DC models only).
• Full and half wave rectified. AC current switchable.
• PCB Mount
• MOSFET
• With input resistance.
• Standard models available with UL and CSA certification.
• RoHS Compliant.
Features and Benefits of the MOSFET PCB Mount Solid State Relay.
• Isolation Photo-voltage coupler.
• No zero cross function.
• No indicators.
• Rated output load 0.6 A, 5 to 240 v ac, 5 to 100 V dc.
• Rated input voltage 5 V dc
• Operating voltage 4 to 6 V dc
• Must release voltage 1 V dc min.
• Impedance 830 Ω +20%
• Must operate voltage 4 V dc maximum.
• Rated load voltage 5 to 240 V ac, 5 to 100 V dc.
• Load voltage range 3 to 264 V ac, 3 to 125 V dc.
• Load current AC = 100 μ to 0.6 A, DC = 10 μ to 0.6 A.
• Inrush current 6 A (10 ms).
G3DZ-2R6PL-DC5 MOFSET PCB Mount Solid State Relay Added Features.
• Operate time 6 ms max.
• Release time 10 ms max.
• Output ON-resistance 2.4 Ω max.
• OFF State leakage 10 μ max (125 V dc), 100 μ max (200 V ac).
• Vibration resistance 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude).
• Shock resistance 1000 m/s².
• Weight 3.1 g approx.
Safety Notes.
• Do not clean or solder the PCB when the Solid State Relay is in the socket.
• Reverse surge voltage – If this is put on the input terminals insert a diode parallel to the input terminal. DO NOT impose a reversed voltage of more than 3 V.
• Terminal material has a high heat induction so any automatic or manual soldering should be achieved with 10 seconds at 260°C.
• Always when fitting a socket ensure it is matched correctly and insert pushing vertically (pressure straight down).
Suitable Isolation Socket.
• Part number P6D-04P. Stock number 376717.
G3DZ SSR
These PCB mount MOSFET power relays have a maximum switching current of 0.6A and are suitable for switching full and half wave alternating currents.
SSR identical in size to the G6D series (stk no 512-9320 etc) with a max. ac/dc switching current of 0.6A
Suitable for switching full and half-wave alternating current
10μA maximum output leakage current
Output ON resistance: 2.4Ω
2500Vac dielectric strength between input and output
Input resistor and varistor incorporated
Single Phase connection line to neutral
See stk no 376-717 for a suitable PCB socket
Operating temperature range -30 to +85°C
Related links
- Aratas G3DZ Series Solid State Relay PCB Mount 12V dc Control
- Omron G3MC Series Solid State Relay PCB Mount 6 V dc Control
- Omron G3NA Series Solid State Relay Panel Mount 32V dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
