Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V Load, 24V dc Control

Image representative of range

Subtotal (1 unit)*

€83.10

(exc. VAT)

€102.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.10

*price indicative

RS Stock No.:
472-9238
Mfr. Part No.:
3RF2130-1AA06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

30A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

600V

Minimum Load Voltage

400V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V dc

Series

3RF2

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

22.5mm

Width

22.5mm

Standards/Approvals

CSA, EAC, UR

Height

85mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE

3RF21 Series


Compact space-saving design, 22mm width

Zero-cross switching

IP20

Mount onto existing heatsinks

Efficient thyristors with high reverse voltage

Screw connections for fast and simple connection

Self-contained unit

Isolation voltage 600Vac

Frequency 50 / 60Hz

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy