Celduc SO8 Series Solid State Relay, 75 A Load, DIN Rail Mount, 510 Vrms Load, 32V Control
- RS Stock No.:
- 499-0654
- Mfr. Part No.:
- SO867070
- Manufacturer:
- Celduc
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€90.66
(exc. VAT)
€111.51
(inc. VAT)
In Stock
- Plus 148 unit(s) shipping from 16 November 2026
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €90.66 | - |
| 5 - 9 | €87.01 | 4% |
| 10 + | €85.22 | 6% |
*price indicative
- RS Stock No.:
- 499-0654
- Mfr. Part No.:
- SO867070
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 75A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 510Vrms | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3V | |
| Series | SO8 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| On State Resistance | 16mΩ | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 100°C | |
| Length | 58.5mm | |
| Standards/Approvals | CE, VDE, UKCA, RoHS, EAC, cURus, CSA | |
| Width | 44.8mm | |
| Height | 30mm | |
| Output Type | Triac | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 75A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 510Vrms | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3V | ||
Series SO8 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
On State Resistance 16mΩ | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 100°C | ||
Length 58.5mm | ||
Standards/Approvals CE, VDE, UKCA, RoHS, EAC, cURus, CSA | ||
Width 44.8mm | ||
Height 30mm | ||
Output Type Triac | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
Single-phase solid state relays, SO8 series
Synchronous solid state relay suited to most loads.
Voltage protection for input (transil) as well as output (VDR) for high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
Solid state relays must be mounted on a heatsink.
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN60947-4-3 and EN60950
Related links
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
