Siemens 3RF2 Series Solid State Relay, 20 A Load, DIN Rail Mount, 230 V ac Load, 24V dc Control
- RS Stock No.:
- 518-7540
- Mfr. Part No.:
- 3RF2320-1BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€78.28
(exc. VAT)
€96.28
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.28 |
*price indicative
- RS Stock No.:
- 518-7540
- Mfr. Part No.:
- 3RF2320-1BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 230V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 22.5mm | |
| Standards/Approvals | VDE, UL, UKCA, RoHS, RCM, EAC, CSA, CE | |
| Width | 45mm | |
| Height | 100mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 230V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 15V dc | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 22.5mm | ||
Standards/Approvals VDE, UL, UKCA, RoHS, RCM, EAC, CSA, CE | ||
Width 45mm | ||
Height 100mm | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
3RF23 Series
Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600 Vac
Frequency 50/60 Hz
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 230V ac Control
