Siemens 3RF2 Series Solid State Relay, 40 A Load, DIN Rail Mount, 460 V ac Load, 24V dc Control
- RS Stock No.:
- 518-7584
- Mfr. Part No.:
- 3RF2340-1BA04
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€105.55
(exc. VAT)
€129.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.55 |
*price indicative
- RS Stock No.:
- 518-7584
- Mfr. Part No.:
- 3RF2340-1BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 40A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 460V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 15V dc | |
| Maximum Control Voltage | 24V dc | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE, UL, UKCA, RoHS, RCM, EAC, CSA, CE | |
| Height | 100mm | |
| Length | 67.5mm | |
| Width | 45mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 40A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 460V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 15V dc | ||
Maximum Control Voltage 24V dc | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE, UL, UKCA, RoHS, RCM, EAC, CSA, CE | ||
Height 100mm | ||
Length 67.5mm | ||
Width 45mm | ||
Output Type Thyristor | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- DE
3RF23 Series
Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600 Vac
Frequency 50/60 Hz
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay 460 V Load, 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
