Panasonic PhotoMOS AQY Series Solid State Relay, 150 mA Load, PCB Mount, 25 V Load, 1.5V Control
- RS Stock No.:
- 699-6607
- Mfr. Part No.:
- AQY221N3V
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 5 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
In Stock
- Plus 81 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.79 | - |
| 5 + | €4.49 | €1.50 |
*price indicative
- RS Stock No.:
- 699-6607
- Mfr. Part No.:
- AQY221N3V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 150mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 25V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 1.5V | |
| Minimum Control Voltage | 1.14V | |
| Series | PhotoMOS AQY | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 23.5Ω | |
| Package Type | SOP-4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.8mm | |
| Length | 2.7mm | |
| Standards/Approvals | UL, cUL, RoHS | |
| Width | 4.5mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 150mA | ||
Mount Type PCB | ||
Maximum Load Voltage 25V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 1.5V | ||
Minimum Control Voltage 1.14V | ||
Series PhotoMOS AQY | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 23.5Ω | ||
Package Type SOP-4 | ||
Maximum Operating Temperature 85°C | ||
Height 1.8mm | ||
Length 2.7mm | ||
Standards/Approvals UL, cUL, RoHS | ||
Width 4.5mm | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
- COO (Country of Origin):
- JP
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)
Related links
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
