Sensata / Crydom CTR Series Solid State Relay, 25 A rms Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
720-4060
Mfr. Part No.:
CTRD6025-10
Manufacturer:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

25 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 V rms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Instantaneous

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A rms

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

48 → 600Vrms

Series

CTR

Maximum Turn On Time

0.02ms

Dimensions

90 x 123.4 x 91.2mm

Maximum Operating Temperature

+80°C

Capacitance

8pF

Minimum Operating Temperature

-20°C

Special Features

LED Status Indicator, SCR Output For Heavy Industrial Loads

Depth

123.4mm

Length

90mm

Operating Temperature Range

-20 → +80°C

Off State Leakage Current

0.25mA rms

Height

91.2mm

COO (Country of Origin):
MX

Approvals

UL, CE, EMC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy