Crydom 1 240 VAC Series Solid State Relay, 50 A Load, Panel Mount, 280 Vrms Load, 280V ac Control
- RS Stock No.:
- 736-0826
- Mfr. Part No.:
- A2450-10
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€69.34
(exc. VAT)
€85.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.34 |
| 5 - 9 | €65.86 |
| 10 - 24 | €62.41 |
| 25 - 49 | €58.94 |
| 50 + | €55.47 |
*price indicative
- RS Stock No.:
- 736-0826
- Mfr. Part No.:
- A2450-10
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Maximum Control Voltage | 280V ac | |
| Minimum Control Voltage | 90V ac | |
| Series | 1 240 VAC | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Switching Function | Instantaneous Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 45.7mm | |
| Standards/Approvals | UL, RoHS, CSA, VDE | |
| Width | 22.6mm | |
| Height | 58.4mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 10mArms | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Maximum Control Voltage 280V ac | ||
Minimum Control Voltage 90V ac | ||
Series 1 240 VAC | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Switching Function Instantaneous Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 45.7mm | ||
Standards/Approvals UL, RoHS, CSA, VDE | ||
Width 22.6mm | ||
Height 58.4mm | ||
Capacitance 8pF | ||
Off State Leakage Current 10mArms | ||
Output Type SCR | ||
Sensata | Crydom Solid-State Relay, SPST Contact Configuration, SCR Output - Series 1 - A2450-10
Ready to turn your devices on and off in the blink of an eye? Reach for this solid-state relay from Sensata | Crydom. It mounts directly onto your PCB and acts as the go-between for your power source and electronics. Anti-rotation barriers keep this SSR firmly in place in vibrating conditions for steady operation. Rest assured, this unit has an MTBF of up to 1328 years for long-lasting use. This device is a go-to in the manufacturing and telecommunications sectors.
Features & Benefits
• Instantaneous turn-on boots up devices in a snap
• Light weight of 74.9g to place minimal strain on your PCB
• Performs reliably in demanding environments, thanks to a wide operating temperature range of -40°C to +80°C
Can I use this product with a heat sink?
Yes. To minimise the risk of overheating, you can tack on a heat sink (703-4561).
What's the rated load current of this SSR?
This SSR has a rated load current of 50A, so you can trust it to handle heavy-duty electrical loads with ease.
Approvals
UL; CSA; VDE
Related links
- Crydom 1 240 VAC Series Solid State Relay Panel Mount 280V ac Control
- Crydom 1 240 VAC Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1 240 VAC Series Solid State Relay Panel Mount 32V Control
- Crydom 1/240 V ac Series Solid State Relay Panel Mount 32V Control
- Crydom 1 Series Solid State Relay Panel Mount 280Vrms Control
- Crydom 1 Series Solid State Relay Panel Mount 280V Control
- Crydom 1 Series Solid State Relay Panel Mount 280V Control
- Crydom 1 Series Solid State Relay Panel Mount 280V Control
