Crydom CKR48 Series Solid State Relay, 30 A Load, DIN Rail Mount, 280 Vrms Load, 32V Control

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
736-0835
Mfr. Part No.:
CKRD4830-10
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

30A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Minimum Control Voltage

4V

Maximum Control Voltage

32V

Series

CKR48

Terminal Type

Screw

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

Instantaneous Switching

Maximum Operating Temperature

80°C

Length

22.5mm

Height

81.9mm

Width

81.3mm

Standards/Approvals

RoHS, CSA, CE, VDE

Output Type

SCR

Capacitance

8pF

Off State Leakage Current

10mArms

COO (Country of Origin):
MX

DIN Rail, SSR, Series CKRA/CKRD, 30A, a.c. Output


Solid state relays with ratings from 10A → 30A at 280 Vac

Slim 22.5mm (width) package

SCR output for heavy industrial loads

LED input status indicator on the solid state relay package

AC or DC control possible

Random-fire output for inductive loads

Instantaneous Switching


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

CE, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy