Crydom CMX Series Solid State Relay, 10 A Load, PCB Mount, 100 V dc Load, 28V dc Control

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
738-5513
Mfr. Part No.:
CMXE100D10
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

100V dc

Minimum Load Voltage

0V dc

Minimum Control Voltage

20V dc

Maximum Control Voltage

28V dc

Series

CMX

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

DC Switching

Maximum Operating Temperature

+80°C

Package Type

SIP-4

Standards/Approvals

RoHS, CE, UL

Length

43.1mm

Width

7.6mm

Height

25.4mm

Off State Leakage Current

100μA dc

Capacitance

15pF

Output Type

MOSFET

COO (Country of Origin):
MX

CMX-SIL SSR up to 10Adc


These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control

MosFET output

Extra low on-state resistance

Industry standard footprint

DC Control

Surge current peak: 100A

Input-Output capacitance: 15pF

Operating temperature range: -30 to +80°C

Dimensions H33mm x W7.6mm x D43.1mm

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy