Siemens 3RF2 Series Solid State Contactor, 20 A Load, Snap-On Mount, 460 V ac Load, 230V ac Control
- RS Stock No.:
- 758-6914
- Distrelec Article No.:
- 304-09-105
- Mfr. Part No.:
- 3RF2320-1AA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€94.57
(exc. VAT)
€116.32
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.57 |
*price indicative
- RS Stock No.:
- 758-6914
- Distrelec Article No.:
- 304-09-105
- Mfr. Part No.:
- 3RF2320-1AA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Contactor | |
| Maximum Load Current | 20A | |
| Mount Type | Snap-On | |
| Maximum Load Voltage | 460V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 230V ac | |
| Minimum Control Voltage | 110V ac | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, C-Tick, EAC, CE, CSA | |
| Length | 100mm | |
| Height | 140.5mm | |
| Width | 100mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Contactor | ||
Maximum Load Current 20A | ||
Mount Type Snap-On | ||
Maximum Load Voltage 460V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 230V ac | ||
Minimum Control Voltage 110V ac | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, C-Tick, EAC, CE, CSA | ||
Length 100mm | ||
Height 140.5mm | ||
Width 100mm | ||
Output Type Thyristor | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- DE
Siemens 3RF2 Series Solid State Contactor, 20A Maximum Load Current, 48 to 460V Load Voltage - 3RF2320-1AA24
This solid state contactor is a single-pole switching device intended for AC load control in industrial environments. It operates with an AC load range of 48 to 460V and accepts an AC control supply of 110 to 230V at 50 to 60Hz. Designed for Snap-on mounting on a 35mm DIN rail, it provides zero-cross switching to reduce electrical stress and is rated to IP20 protection.
Features and Benefits:
• 20A operational current for controlling moderate AC loads
• Zero-cross switching reduces inrush and electromagnetic emissions
• 10mA off-state leakage for lower standby current
• 110 to 230V control voltage minimises Interface complexity
• 600V insulation rating supports higher system voltages
• Zero-cross switching reduces inrush and electromagnetic emissions
• 10mA off-state leakage for lower standby current
• 110 to 230V control voltage minimises Interface complexity
• 600V insulation rating supports higher system voltages
Applications
• Used with motor soft-start systems requiring reduced surge
• Suitable for switching lighting banks
• Can be used for machine tool control panels with DIN-rail mounting
• Ideal for process control where low leakage is required
• Suitable for switching lighting banks
• Can be used for machine tool control panels with DIN-rail mounting
• Ideal for process control where low leakage is required
What control frequency does it accept?
It accepts control supply frequencies of 50Hz and 60Hz.
How is the unit mounted in panels?
It fits on a standard 35mm mounting rail and can be screw-fixed for additional retention.
What conductor sizes can be connected to the main terminals?
Main contacts accept solid or stranded conductors from 1.5 to 6mm² and finely stranded with end processing up to 10mm².
How does ambient temperature affect operation limits?
The device operates between -25°C and +60°C and derates above 40°C.
What transient immunity is provided against surges?
Main-circuit surge resistance is rated to 6kV with specified conducted and radiated immunity in accordance with IEC standards.
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay 460 V Load, 230V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 230V ac Control
