Crydom HDC Series Solid State Relay, 120 A Load, Panel Mount, 72 V dc Load, 32V dc Control
- RS Stock No.:
- 776-1395
- Mfr. Part No.:
- HDC100D120
- Manufacturer:
- Crydom
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€228.53
(exc. VAT)
€281.09
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 01 March 2027
- Plus 5 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €228.53 |
| 5 - 9 | €217.11 |
| 10 - 24 | €205.69 |
| 25 - 49 | €194.26 |
| 50 + | €182.83 |
*price indicative
- RS Stock No.:
- 776-1395
- Mfr. Part No.:
- HDC100D120
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 120A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 72V dc | |
| Minimum Load Voltage | 7V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4.5V dc | |
| Series | HDC | |
| Terminal Type | Quick Connect | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | DC | |
| Maximum Operating Temperature | 80°C | |
| Length | 104mm | |
| Height | 73.5mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 150μA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 120A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 72V dc | ||
Minimum Load Voltage 7V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4.5V dc | ||
Series HDC | ||
Terminal Type Quick Connect | ||
Minimum Operating Temperature -30°C | ||
Switching Function DC | ||
Maximum Operating Temperature 80°C | ||
Length 104mm | ||
Height 73.5mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 150μA | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 120A Rated Load Current, 7 to 72V DC Operating Voltage Range - HDC Series - HDC100D120
For automated switching of your electrical circuits, wire up this solid-state relay from Sensata | Crydom. Its broad operating voltage range of 7 to 72V DC makes it a sure fit for a wide variety of electrical systems. The device switches without moving parts, so there's minimal risk of wear and tear to ensure it lasts for the long haul. The green LED indicator means you can determine its operating status in the blink of an eye. You'll find an SSR like this one used for motors, instrumentation and digitised data acquisition.
• High rated load current of 120A for use in high-power applications
• Quick-connect terminals make wiring a cinch
How quickly does this SSR work?
It has a maximum turn-on time of 145μs and a maximum turn-off time of 330μs, so it switches your circuit in a flash.
How big is this relay?
It has compact dimensions of 104 (L) x 73.5 (W) x 43.1mm (D), so it's a good choice for installation in areas with limited space.
Related links
- Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Crydom DC Series Solid State Relay Panel Mount 32V dc Control
- Crydom PowerPlus DC Series Solid State Relay Panel Mount 32V dc Control
- Crydom Solid State Relay Panel Mount 32V dc Control
