Infineon PVG612 Series Solid State Relay, 2 A Load, PCB Mount, 60 V Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.53

(exc. VAT)

€10.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 21 September 2026
  • Plus 1,018 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.53
10 - 24€7.68
25 +€7.31

*price indicative

Packaging Options:
RS Stock No.:
784-0338
Distrelec Article No.:
302-84-133
Mfr. Part No.:
PVG612PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Load Current

2A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

60V

Minimum Load Voltage

0V

Series

PVG612

Terminal Type

PCB Terminal

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

PDIP

Height

3.4mm

Width

6.5mm

Length

8.6mm

Standards/Approvals

RoHS

Output Type

Current/Voltage

Capacitance

130pF

Transistor Output - FET & MOSFET, Infineon


The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation

1010 Off-State Resistance

1,000 V/μsec dv/dt

5 mA Input Sensitivity

4,000 VRMS I/O Isolation

Solid-State Reliability

Optocouplers, International Rectifier


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy