Phoenix Contact OPT- 5DC/24DC/5 Series Solid State Relay, DIN Rail Mount, 24 V Load
- RS Stock No.:
- 801-7902
- Mfr. Part No.:
- 2982113
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€332.94
(exc. VAT)
€409.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €33.294 | €332.94 | - |
| 50 - 90 | €32.284 | €322.84 | 3% |
| 100 + | €30.905 | €309.05 | 7% |
*price indicative
- RS Stock No.:
- 801-7902
- Mfr. Part No.:
- 2982113
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 24V | |
| Series | OPT- 5DC/24DC/5 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 29mm | |
| Length | 15.7mm | |
| Standards/Approvals | UL | |
| Width | 12.7mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 24V | ||
Series OPT- 5DC/24DC/5 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 29mm | ||
Length 15.7mm | ||
Standards/Approvals UL | ||
Width 12.7mm | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- HU
OPT Series - Solid State Relays
OPT series plug-in miniature solid state relays, power solid-state relays.
Vibration and shock resistant
Can be soldered on PCB
Zero voltage switch
Wear-free and durable
Switching power of up to 24V dc / 5A
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay 24 V Load
- Phoenix Contact OPT-24DC/48DC/100 Series Solid State Relay, 24 V Load
- Phoenix Contact PLC-OPT-5DC/24DC/100KHZ-G Solid State Interface Relay 14V dc, 30 V dc DIN Rail Push-in
- Phoenix Contact OPT- 5DC/230AC/ 1 Series Solid State Relay DIN Rail Mount 6V dc Control
- Phoenix Contact DEK-OE-5DC/24DC/100KHZ Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV-5DC/24DC/3 Series Solid State Relay 300 V Load, 6V dc Control
- Phoenix Contact OV-24DC/480AC/5 Series Solid State Relay 24 V dc Load
- ABB R600 Series Solid State Relay 24 V Load
