RS PRO Solid State Relay, 2 A Load, DIN Rail Mount, 264 V Load, 30V Control
- RS Stock No.:
- 888-6855
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€121.05
(exc. VAT)
€148.89
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 30 September 2026
- Plus 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €121.05 | €24.21 |
| 5 - 9 | €117.42 | €23.484 |
| 10 + | €112.33 | €22.466 |
*price indicative
- RS Stock No.:
- 888-6855
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V | |
| Minimum Load Voltage | 20V | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 11V | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 60°C | |
| Width | 73mm | |
| Length | 6.2mm | |
| Standards/Approvals | RoHS, UL, CSA | |
| Height | 93mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V | ||
Minimum Load Voltage 20V | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 11V | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 60°C | ||
Width 73mm | ||
Length 6.2mm | ||
Standards/Approvals RoHS, UL, CSA | ||
Height 93mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- DE
MosFet Technology Interface Relay Modules
Interface Solid State Relays – Covering a wide range of applications offering extremely accurate processing, especially for coupling signals and for switching loads of up to 250 V/16 A at temperatures ranging from _40 to +75. A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.
High switching frequencies
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
Approvals
UL, CSA, GL
Related links
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- Omron G3PE Three Phase Series Solid State Relay DIN Rail Mount 30 V dc Control
- Omron G3PE Three Phase Series Solid State Relay DIN Rail Mount 30 V dc Control
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- RS PRO Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay 230 V Load, 30V Control
