RS PRO Solid State Relay, 3 A Load, DIN Rail Mount, 30 V Load, 230V Control

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€153.47

(exc. VAT)

€188.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€153.47€30.694
5 - 9€148.87€29.774
10 +€142.42€28.484

*price indicative

RS Stock No.:
888-6938
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solid State Relay

Maximum Load Current

3A

Mount Type

DIN Rail

Maximum Load Voltage

30V

Minimum Load Voltage

10V

Minimum Control Voltage

110V

Maximum Control Voltage

230V

Terminal Type

Push-in

IP Rating

IP20

Contact Configuration

SPST

Switching Function

DC Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

73mm

Height

93mm

Length

6.2mm

Standards/Approvals

UL, RoHS, CSA

Off State Leakage Current

100μA

Output Type

MOSFET

COO (Country of Origin):
DE

Push In Solid State Relays 6.2mm


MosFet Interface Solid State Push In Relays – Covering a wide range of applications offering extremely accurate processing, especially for coupling signals and for switching loads of up to 250 V/16 A at temperatures ranging from -40°C to +75°C.

A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.

Every push in has inspection openings with a diameter of 2mm guaranteeing secure signal tracking.

Semiconductor, 2 conductor technology

High switching frequencies

Low control power

Wear and bounce free switching

Vibration and impact resistant

Long service life

Operating Temp -25 °C to -60 °C

Dimensions – 6.2 x 93 x 73 mm

LED Indicator

LED Indicator

Approvals

UL, CSA, GL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy