Schneider Electric Harmony Relay Series Solid State Relay, 10 A Load, Panel Mount, 300 V ac Load, 32V dc Control

Subtotal (1 unit)*

€49.22

(exc. VAT)

€60.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.22

*price indicative

RS Stock No.:
904-5633
Mfr. Part No.:
SSP1A110BDT
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

Panel

Maximum Load Voltage

300V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V dc

Series

Harmony Relay

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

DC Switching

Maximum Operating Temperature

80°C

Width

34.29mm

Length

44.5mm

Height

58.9mm

Standards/Approvals

RoHS, UL, REACH, EN/IEC 62314, EAC, CSA, CE

Capacitance

10pF

Off State Leakage Current

300μA

Output Type

SCR

COO (Country of Origin):
MX

Schneider Electric SSP1A110BDT


This Harmony SSP solid state panel mount single-phase relay is rated 10A, is controlled with a 3V to 32V DC input, has a rated load voltage of 24V to 300V AC with zero voltage switching, ideal for resistive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.

Zelio SSP1 Thermal Pad Input Solid State Relays


The new Zelio SSP1 relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.

Benefits:

Thermal Pad Input

Zero voltage switching

1 Phase

Simpler approach giving higher efficiency

Maintenance free

Full electronic unlimited lifespan

High switching frequency

Fast and precise control

Silent and reliable switching

No moving parts

Sustainable in harsh environments

Resistant to shock and vibration

Free from contact contaminations

Applications:

Suitable for a wide range of applications including:

Industrial machines

Packaging machines

Injection moulding

HVAC

Machines, building and medical equipment

Textile machines

Schneider Solid State Relays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy