Schneider Electric Harmony Relay Series Solid State Relay, 125 A Load, Panel Mount, 660 V ac Load, 280V ac Control
- RS Stock No.:
- 904-5706
- Mfr. Part No.:
- SSP1A4125M7T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€106.56
(exc. VAT)
€131.07
(inc. VAT)
- Plus 2 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €106.56 |
*price indicative
- RS Stock No.:
- 904-5706
- Mfr. Part No.:
- SSP1A4125M7T
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 125A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 90V ac | |
| Maximum Control Voltage | 280V ac | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 44.5mm | |
| Width | 34.29mm | |
| Standards/Approvals | CE, CSA, EAC, EN/IEC 62314, REACH, RoHS, UL | |
| Height | 58.9mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 125A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 90V ac | ||
Maximum Control Voltage 280V ac | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 44.5mm | ||
Width 34.29mm | ||
Standards/Approvals CE, CSA, EAC, EN/IEC 62314, REACH, RoHS, UL | ||
Height 58.9mm | ||
Capacitance 8pF | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
Schneider Electric SSP1A4125M7T
Zelio SSP1 Thermal Pad Input Solid State Relays
Schneider Solid State Relays
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- TE Connectivity SSR Series Series Solid State Relay Heatsink Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
