Schneider Electric SSP1 Series Solid State Relay, 75 A Load, Panel Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 904-5737
- Mfr. Part No.:
- SSP1A475BDS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€122.27
(exc. VAT)
€150.39
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 04 December 2026
- Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.27 |
*price indicative
- RS Stock No.:
- 904-5737
- Mfr. Part No.:
- SSP1A475BDS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 75A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | SSP1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 34.29mm | |
| Standards/Approvals | CE, CSA, EAC, EN/IEC 62314, REACH, RoHS, UL | |
| Length | 44.5mm | |
| Height | 58.9mm | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 75A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series SSP1 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 34.29mm | ||
Standards/Approvals CE, CSA, EAC, EN/IEC 62314, REACH, RoHS, UL | ||
Length 44.5mm | ||
Height 58.9mm | ||
Output Type SCR | ||
Capacitance 8pF | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- MX
Zelio SSP1 Thermal Interface Solid State Relays
The new Zelio SSP1 relays offer a complete range of innovative, smart diagnostic features and reliable solid state relays. This range of solid state relays, with their telescopic screw terminal are safe and reliable plus the smart diagnostic feature which has a signal alarm output allowing you to troubleshoot, therefore minimizing any downtime and the impact of a machine break down. The SSP1 solid state relays are a complete solution of 1 and 3 phase, slim, modular and DIN rail panel mount with a solid state switching solution and thermal interface. With simple easy product selection and easy to understand product information the SSP1 range provides you an enhanced product and a much improved user experience.
Benefits:
Thermal Interface
Zero voltage switching
1 Phase
Simpler approach giving higher efficiency
Maintenance free
Full electronic unlimited lifespan
High switching frequency
Fast and precise control
Silent and reliable switching
No moving parts
Sustainable in harsh environments
Resistant to shock and vibration
Free from contact contaminations
Applications:
Suitable for a wide range of applications including:
Industrial machines
Packaging machines
Injection moulding
HVAC
Machines, building and medical equipment
Textile machines
Schneider Solid State Relays
Related links
- Schneider Electric SSP1 Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 32V dc Control
