Eurotherm Solid State Relay, 40 A Load, DIN Rail Mount, 240 V Load, 32V dc Control
- RS Stock No.:
- 906-0916
- Mfr. Part No.:
- ESWITCH/40A/240V/LGC/ENG/-/MSFUSE/-/-
- Manufacturer:
- Eurotherm
Subtotal (1 unit)*
€316.51
(exc. VAT)
€389.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.51 |
*price indicative
- RS Stock No.:
- 906-0916
- Mfr. Part No.:
- ESWITCH/40A/240V/LGC/ENG/-/MSFUSE/-/-
- Manufacturer:
- Eurotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Maximum Load Current | 40A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 240V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 5V dc | |
| Terminal Type | Screw | |
| Switching Function | DC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | RoHS | |
| Height | 115mm | |
| Length | 89.3mm | |
| Output Type | Power Switch | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Maximum Load Current 40A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 240V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 5V dc | ||
Terminal Type Screw | ||
Switching Function DC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals RoHS | ||
Height 115mm | ||
Length 89.3mm | ||
Output Type Power Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
ESwitch Series- DIN Rail Mounting
The ESwitch is a compelling solution to solve the problem of short lifetime on heating elements. Due to the SSR's being electronic, the lifetime is significantly extended. It has simple wiring and easy mounting; just clip onto a DIN Rail.
These Solid State Relays feature a wide range of AC and DC command signals with a front face LED to display the input status.
DIN Rail mounting
Self-powered
Easy configuration and installation
Reliable operation
Partial Load Failure alarm
Red light PLF detection
Applications:
Injection moulding
Thermo-forming
Multi-zone heating
Autoclaves
Ovens
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Eurotherm Solid State Relay DIN Rail Mount 32V dc Control
- Eurotherm Solid State Relay DIN Rail Mount 32V dc Control
- Eurotherm Solid State Relay DIN Rail Mount 32V dc Control
- Finder 41 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
