IXYS Solid State Relay, 1 A, 1.8 A Load, Surface Mount

Bulk discount available

Subtotal (1 unit)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 29 December 2025
  • Plus 452 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24€5.56
25 - 49€5.35
50 - 249€5.20
250 - 499€4.99
500 +€4.86

*price indicative

RS Stock No.:
906-1130
Mfr. Part No.:
LCA710S
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Load Current

1 A, 1.8 A

Mounting Type

Surface Mount

Switching Type

AC/DC

Number of Poles

1

Terminal Type

PCB Pin

Contact Configuration

SPST

Output Device

MOSFET

Relay Type

OptoMOS

Package Style

Small - 6 Pin

Maximum Turn On Time

2.5ms

Dimensions

8.382 x 6.35 x 3.302mm

Standards Met

CSA, EN/IEC 60950, Certificate TUV B 09 07 49140 004, UL File E76270

Special Features

Arc-Free With No Snubbing Circuits, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, Wave Solderable

Maximum Operating Temperature

+85°C

Capacitance

105pF

Minimum Operating Temperature

-40°C

Off State Leakage Current

1 μA

Length

8.4mm

Operating Temperature Range

-40 → +85°C

Depth

6.4mm

Height

3.3mm

COO (Country of Origin):
PH

1-Form-A OptoMOS Relay, LCA


These single pole miniature solid state relays have normally open (1-Form-A) contacts. They are able to provide 3750 Vrms of input to output isolation by using optically coupled MOSFET technology. The outputs use the well-known OptoMos architecture and are controlled by a highly efficient GaAlAs infrared LED.

Potential Applications:
Telecommunications- Telecom witching, tip/ring circuits, modem switching (laptop, notebook, pocket size), hook switch, dial pulsing, ground start, ringing injection
Instrumentation- Multiplexers, data acquisition, electronic switching, I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment- Patient/equipment isolation
Security
Aerospace
Industrial controls

Features
Built-in current limiting
3750 Vrms input/output isolation
Low drive power requirements
No moving parts
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Small 6-pin package

Standards

UL, CSA, EN/IEC 60950


Ixys Solid State Relays, PCB Mount

Related links