Celduc SK Series Solid State Relay, 5 A Load, Through Hole Mount, 460 V ac Load, 10V Control
- RS Stock No.:
- 917-4728
- Mfr. Part No.:
- SKA10440
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€35.10
(exc. VAT)
€43.17
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.10 |
*price indicative
- RS Stock No.:
- 917-4728
- Mfr. Part No.:
- SKA10440
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 460V ac | |
| Minimum Load Voltage | 12V ac | |
| Maximum Control Voltage | 10V | |
| Minimum Control Voltage | 2.5V | |
| Series | SK | |
| Terminal Type | Through Hole | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | 100°C | |
| Length | 43mm | |
| Standards/Approvals | RoHS | |
| Width | 10.2mm | |
| Height | 25mm | |
| Off State Leakage Current | 100μA | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type Through Hole | ||
Maximum Load Voltage 460V ac | ||
Minimum Load Voltage 12V ac | ||
Maximum Control Voltage 10V | ||
Minimum Control Voltage 2.5V | ||
Series SK | ||
Terminal Type Through Hole | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -40°C | ||
Package Type SIP-4 | ||
Maximum Operating Temperature 100°C | ||
Length 43mm | ||
Standards/Approvals RoHS | ||
Width 10.2mm | ||
Height 25mm | ||
Off State Leakage Current 100μA | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- FR
PCB-mount vertical solid state relays
These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.
Related links
- Celduc SK Series Solid State Relay PCB Mount 10V dc Control
- Celduc SK Series Solid State Relay PCB Mount 30V dc Control
- Celduc SO4 Series Solid State Relay DIN Rail Mount 10V Control
- Celduc SKA 10420 Series Solid State Relay PCB Mount 10V Control
- Celduc SO4 Series Solid State Relay DIN Rail Mount 10V Control
- Celduc SO4 Series Solid State Relay DIN Rail Mount 10V Control
- Celduc SIL4-SIM4 Series Solid State Relay DIN Rail Mount 10V Control
- Celduc SIL4-SIM4 Series Solid State Relay DIN Rail Mount 10V Control
