Celduc SOB8 Series Solid State Relay, DIN Rail Mount, 600 V ac Load, 30V ac/dc Control
- RS Stock No.:
- 917-4829
- Mfr. Part No.:
- SOB863860
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€137.21
(exc. VAT)
€168.77
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.21 |
*price indicative
- RS Stock No.:
- 917-4829
- Mfr. Part No.:
- SOB863860
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 30V ac/dc | |
| Minimum Control Voltage | 17V ac/dc | |
| Series | SOB8 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -55°C | |
| On State Resistance | 16mΩ | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, VDE, CE, CSA, cURus, EAC, UKCA | |
| Width | 44.8mm | |
| Length | 44.8mm | |
| Height | 30mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 30V ac/dc | ||
Minimum Control Voltage 17V ac/dc | ||
Series SOB8 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -55°C | ||
On State Resistance 16mΩ | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, VDE, CE, CSA, cURus, EAC, UKCA | ||
Width 44.8mm | ||
Length 44.8mm | ||
Height 30mm | ||
Off State Leakage Current 1mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
Two-phase synchronous solid state relays
Dual solid state relay suited to most loads
Thyristor output
Dual input with LED display
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN60947-4-3 (IEC 947-4-3) and EN60950 / VDE0805 (reinforced insulation) -UL-cUL pending
Related links
- Celduc SOB8 Series Solid State Relay DIN Rail Mount 30V dc Control
- Celduc SOB8 Series Solid State Relay 510 V ac Load, 30V dc Control
- Celduc SP Series Solid State Relay PCB Mount 30V ac/dc Control
- Celduc STA07220 Series Solid State Relay PCB Mount 30V ac/dc Control
- Celduc SP-ST-SL Series Solid State Relay PCB Mount 30V ac/dc Control
- Celduc SOB Series Solid State Relay Chassis Mount 30V dc Control
- Crydom DRC Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay DIN Rail Mount 30V ac/dc Control
