Schneider Electric Harmony Relay Series Solid State Relay, 6 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 922-1988
- Mfr. Part No.:
- SSM2A16BDR
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€100.53
(exc. VAT)
€123.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.53 |
*price indicative
- RS Stock No.:
- 922-1988
- Mfr. Part No.:
- SSM2A16BDR
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 6A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 18.3mm | |
| Height | 87.6mm | |
| Standards/Approvals | RoHS | |
| Width | 83.7mm | |
| Output Type | SCR | |
| Off State Leakage Current | 200μA | |
| Capacitance | 10pF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Solid State Relay | ||
Maximum Load Current 6A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 18.3mm | ||
Height 87.6mm | ||
Standards/Approvals RoHS | ||
Width 83.7mm | ||
Output Type SCR | ||
Off State Leakage Current 200μA | ||
Capacitance 10pF | ||
- COO (Country of Origin):
- MX
Schneider Electric SSM2A16BDR
This Harmony SSM solid state modular DIN rail dual channel relay is rated 6A, is controlled with a 4V to 32V DC input, has a rated load voltage of 24V to 280V AC with random voltage switching, ideal for inductive loads. It also has a visual indicator showing the status of each of its inputs. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. It also has a visual indicator LED for a simpler troubleshooting and commissioning. Its clear schematic on the side of the socket enables easier wiring and maintenance.
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Related links
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
