Schneider Electric Harmony Relay Series Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 32V dc Control
- RS Stock No.:
- 922-2029
- Mfr. Part No.:
- SSP3A225BDT
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€206.10
(exc. VAT)
€253.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.10 |
*price indicative
- RS Stock No.:
- 922-2029
- Mfr. Part No.:
- SSP3A225BDT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| Contact Configuration | 3PNO | |
| IP Rating | IP20 | |
| Switching Function | Random Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 35.5mm | |
| Length | 101.3mm | |
| Width | 97.8mm | |
| Standards/Approvals | CE, CSA, IEC 61000, REACH, RoHS, UL | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
Contact Configuration 3PNO | ||
IP Rating IP20 | ||
Switching Function Random Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 35.5mm | ||
Length 101.3mm | ||
Width 97.8mm | ||
Standards/Approvals CE, CSA, IEC 61000, REACH, RoHS, UL | ||
Output Type SCR | ||
Capacitance 8pF | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MX
Schneider Electric SSP3A225BDT
This Harmony SSP solid state panel mount 3-phase relay is rated 25A, is controlled with a 4V to 32V DC input, has a rated load voltage of 48V to 530V AC with zero voltage switching, ideal for resistive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.
Zelio SSP3 Solid State Power Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSP Series panel mount relays that offer complete solid-state control and switching solutions. SSP relays offer zero voltage switching for resistive loads and random switching for inductive loads. With single phase and 3 phase options and current ratings ranging from 6 A to 55 A.
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 36V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 36 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
