Testo 0563 8170 Sound Level Meter, 30dB to 130dB, 8kHz max with RS Calibration
- RS Stock No.:
- 800-4987
- Mfr. Part No.:
- 0563 8170
- Manufacturer:
- Testo
Subtotal (1 unit)**
€724.00
(exc. VAT)
€890.52
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €724.00 |
**price indicative
- RS Stock No.:
- 800-4987
- Mfr. Part No.:
- 0563 8170
- Manufacturer:
- Testo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Testo | |
Maximum Sound Level | 130dB | |
Minimum Sound Level | 30dB | |
Resolution | 0.1 dB | |
Accuracy Class | IEC 60942 Class 2 | |
Weighting | A, C | |
Display Type | Backlight | |
Calibrated | RSCAL | |
Battery Type | AA | |
Fast/Slow Time Averaging | Both | |
Maximum Frequency | 8kHz | |
Maximum Operating Temperature | +40°C | |
Minimum Frequency | 20 Hz | |
Model Number p | 0563 8170 | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Manufacturer Testo | ||
Maximum Sound Level 130dB | ||
Minimum Sound Level 30dB | ||
Resolution 0.1 dB | ||
Accuracy Class IEC 60942 Class 2 | ||
Weighting A, C | ||
Display Type Backlight | ||
Calibrated RSCAL | ||
Battery Type AA | ||
Fast/Slow Time Averaging Both | ||
Maximum Frequency 8kHz | ||
Maximum Operating Temperature +40°C | ||
Minimum Frequency 20 Hz | ||
Model Number p 0563 8170 | ||
Minimum Operating Temperature 0°C | ||
Related links
- Testo 816-1 Datalogging Sound Level Meter 8kHz max
- Sefram SEFRAM9836 Sound Level Meter 8kHz max with RS Calibration
- RS PRO ISO-TECH SLM1353M Datalogging Sound Level Meter 8kHz max...
- RS PRO Sound Level Meter 8kHz max
- Extech SL250W Sound Level Meter 8kHz max
- Sefram SEFRAM9836 Sound Level Meter 8kHz max
- Sefram SEFRAM9835 Sound Level Meter 8kHz max
- RS PRO SLM52N Sound Level Meter 8kHz max