Infineon 4-Pin Sound Sensor, Omni-Directional, Surface, Analog Output, TLGA 2.4 V 3.6V
- RS Stock No.:
- 762-894
- Mfr. Part No.:
- IM66D130MV01XTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 32%
View bulk pricing optionsSubtotal (1 unit)*
€1.96
(exc. VAT)
€2.41
(inc. VAT)
In Stock
- 4,445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.96 | - |
| 10 - 49 | €1.32 | 32% |
| 50 - 99 | €1.27 | 35% |
| 100 - 499 | €0.89 | 54% |
| 500 + | €0.70 | 64% |
*price indicative
- RS Stock No.:
- 762-894
- Mfr. Part No.:
- IM66D130MV01XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sound Sensor | |
| Technology | MEMS | |
| Output Type | Analog | |
| Frequency Range | 10 Hz | |
| Directivity | Omni-Directional | |
| Sensitivity | -38dBFS | |
| Signal to Noise Ratio | 68dB | |
| Minimum Supply Voltage | 2.4V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TLGA | |
| Maximum Operating Temperature | 85°C | |
| Height | 980μm | |
| Pin Count | 4 | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sound Sensor | ||
Technology MEMS | ||
Output Type Analog | ||
Frequency Range 10 Hz | ||
Directivity Omni-Directional | ||
Sensitivity -38dBFS | ||
Signal to Noise Ratio 68dB | ||
Minimum Supply Voltage 2.4V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type TLGA | ||
Maximum Operating Temperature 85°C | ||
Height 980μm | ||
Pin Count 4 | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon XENSIV MEMS Microphone operates efficiently with low current consumption modes of 540μA and 170μA. It offers a signal-to-noise ratio of 66dB(A) and can handle an acoustic overload point of 130dBFS. Its frequency response remains flat, featuring a low frequency roll-off at 35Hz while ensuring IP57 dust and water resistance at the component level.
Ultra-low power consumption
High signal-to-noise ratio
Acoustic overload capability
Flat frequency response
Related links
- Infineon 5-Pin Sound Sensor Surface PG-TLGA-5-6 1.62 V 3.6V
- Infineon 5-Pin Sound Sensor Surface LLGA 1.8 V 3.6V
- STMicroelectronics 5-Pin Sound Sensor Surface RHLGA-5L 1.52 V 3.6V
- Infineon 5-Pin Microphone Surface TLGA 1.62 V 3.6V
- Infineon 5-Pin Microphone Surface PG-TLGA-5-6 3.6 V 3.6V
- Same Sky Sound Sensor Surface, Digital Output 1.6 V 3.6V
- Infineon 5-Pin Microphone Surface LLGA 3.6 V 3.6V
- Infineon 5-Pin Microphone Surface LGA 1.62 V 3.6V
